Reference Only
BM2QH0A13FS-ZE2
New Product
AC/DC Converters .
Datasheet
BM2QH0A13FS-ZE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | AC/DC Converters | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-A20 | |
| Supply Voltage - Min | 8.6 V | |
| Supply Voltage - Max | 30 V | |
| Topology | Flyback | |
| Technology | Si | |
| Switching Frequency | 120 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Isolation | Isolated | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 1 Output | |
| Pin Count | 20 | |
| Product Type | AC/DC Converters | |
| Product | AC/DC Converters | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $2,840.00 | |
| $1.38 | $5,520.00 |
Need more?