Reference Only

BM2PA96F-GE2

AC/DC Converters PWM Std 8.9-26V SOP8 Auto Restart.

Manufacturer:

Mfr Part:
BM2PA96F-GE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleSMD/SMT
Package / CaseSOP-8
Supply Voltage - Min8.9 V
Supply Voltage - Max26 V
TopologyPWM
TechnologySi
Switching Frequency65 kHz
Duty Cycle - Max82 %
Operating Supply Current500 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
IsolationIsolated/Non-Isolated
Number of Outputs1 Output
Pin Count8
Product TypeAC/DC Converters
ProductAC/DC Converters
SubcategoryPMIC - Power Management ICs
TypeDC/DC converter IC Included 650V MOSFET
Part # AliasesBM2PA96F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.85$2,125.00
$0.84$4,200.00
Need more?