Reference Only

BM2P249Q-Z

AC/DC Converters PWM Std 8-26.5V DIP7 Auto Restart.

Manufacturer:

Mfr Part:
BM2P249Q-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleThrough Hole
Package / CaseDIP-7
Supply Voltage - Min8 V
Supply Voltage - Max26.5 V
TopologyPWM
TechnologySi
Switching Frequency100 kHz
Duty Cycle - Max45 %
Operating Supply Current600 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
IsolationNon-Isolated
Number of Outputs1 Output
Pin Count7
Product TypeAC/DC Converters
ProductAC/DC Converters
SubcategoryPMIC - Power Management ICs
TypeDC/DC Converter IC with Integrated Switching MOSFET
Part # AliasesBM2P249Q

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.92$1,840.00
$0.89$3,560.00
Need more?