Reference Only

BM2P241W-Z

DC/DC Converters - Through Hole .

Manufacturer:

Mfr Part:
BM2P241W-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDC/DC Converters - Through Hole
IsolationNon-Isolated
Number of Outputs1 Output
Input Voltage - Min12 V
Input Voltage - Max26.78 V
Package / CaseDIP-7
Length9.27 mm (0.365 in)
Width6.35 mm (0.25 in)
Height5.33 mm (0.21 in)
IndustryIndustrial
Input Voltage12 V to 26.78 V
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeNon-Isolated DC-DC Converters
ProductNon-Isolated / PoL
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$2,160.00
Need more?