Reference Only

BM2P137TKF-E2

AC/DC Converters PWM type DC/DC converter IC Integrated Switching MOSFET for non-Isolated type.

Manufacturer:

Mfr Part:
BM2P137TKF-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleSMD/SMT
Package / CaseSOP-8
Input / Supply Voltage - Min10.6 V
Input / Supply Voltage - Max14.05 V
TopologyPWM
TechnologySi
Switching Frequency100 kHz
Duty Cycle - Max84 %
Operating Supply Current1.2 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
IsolationNon-Isolated
Number of Outputs1 Output
Product TypeAC/DC Converters
ProductAC/DC Converters
SubcategoryPMIC - Power Management ICs
TypeDC/DC Converter IC with Integrated Switching MOSFET
Part # AliasesBM2P137TKF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.26$3,150.00
$1.24$6,200.00
Need more?