Reference Only

BM2P101FK-LBZ

AC/DC Converters .

Manufacturer:

Mfr Part:
BM2P101FK-LBZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleThrough Hole
Package / CaseDIP-7
Supply Voltage - Min10.9 V
Supply Voltage - Max30 V
TopologyPWM
TechnologySi
Switching Frequency100 kHz
Duty Cycle - Max82 %
Operating Supply Current1 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
IsolationIsolated/Non-Isolated
Number of Outputs1 Output
Pin Count7
Product TypeAC/DC Converters
ProductAC/DC Converters
SubcategoryPMIC - Power Management ICs
TypeDC/DC Converter IC with Integrated Switching MOSFET

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?