Reference Only

BM2P06B3JL-Z

AC/DC Converters .

Manufacturer:

Mfr Part:
BM2P06B3JL-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleThrough Hole
Package / CaseDIP-7
Output Power20 W, 30 W
Supply Voltage - Min8.9 V
Supply Voltage - Max26 V
TopologyFlyback
TechnologySi
Switching Frequency65 kHz
Duty Cycle - Max90 %
Operating Supply Current650 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
IsolationIsolated
Number of Outputs1 Output
Product TypeAC/DC Converters
ProductAC/DC Converters
SubcategoryPMIC - Power Management ICs
TypePWM Type DC/DC Converter IC With Integrated Switching MOSFET

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.95$1,900.00
$0.93$3,720.00
Need more?