Reference Only
BM2P061MF-ZE2
DC/DC Converters - SMD .
Datasheet
BM2P061MF-ZE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Input Voltage - Min | 11 V | |
| Input Voltage - Max | 60 V | |
| Package / Case | SOP-20 | |
| Length | 12.8 mm | |
| Width | 7.5 mm | |
| Height | 2.5 mm | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Input Voltage - Min | 11 V | |
| Input Voltage - Max | 60 V | |
| Package / Case | SOP-20 | |
| Length | 12.8 mm | |
| Width | 7.5 mm | |
| Height | 2.5 mm | |
| Application | Household Applications | |
| Dimensions | 10.3 mm x 12.8 mm x 2.65 mm | |
| Input Voltage | 11 V to 60 V | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | BM2P061MF-Z |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.22 | $3,330.00 |
Need more?