Reference Only

BM2P052F-GE2

Switching Controllers .

Manufacturer:

Mfr Part:
BM2P052F-GE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Controllers
Number of Outputs1 Output
Switching Frequency70 kHz
Duty Cycle - Max82 %
Input Voltage8.9 V to 26 V
Output Current2.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseSOP-8
PackagingReel
IsolationIsolated, Non-Isolated
Operating Supply Current790 uA
Operating Supply Voltage8.9 V to 26 V
Product TypeSwitching Controllers
ProductSwitching Controllers
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Part # AliasesBM2P052F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$2,700.00
$1.05$5,250.00
Need more?