Reference Only

BM2P0151-Z

Switching Controllers .

Manufacturer:

Mfr Part:
BM2P0151-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Controllers
Number of Outputs1 Output
Switching Frequency70 kHz
Duty Cycle - Max82 %
Input Voltage8.9 V to 26 V
Output Current12 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleThrough Hole
Package / CaseDIP-7
PackagingTube
IsolationIsolated, Non-Isolated
Operating Supply Current1 mA
Operating Supply Voltage8.9 V to 26 V
Product TypeSwitching Controllers
ProductSwitching Controllers
ShutdownShutdown
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.51$3,020.00
$1.50$6,000.00
Need more?