Reference Only
BM2LG080FJ-CE2
New Product
Power Switch ICs - Power Distribution Automotive IPD 2ch Low Side Switch with Output Diagnostic Function : BM2LG080FJ-C is 2ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. It is equipped with output diagnostic function f.
Datasheet
BM2LG080FJ-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | Automotive IPD | |
| Number of Outputs | 2 Output | |
| Output Current | 1.7 A | |
| Current Limit | 5.5 A | |
| On Resistance - Max | 200 mOhms | |
| On Time - Max | 104 us | |
| Off Time - Max | 190 us | |
| Operating Supply Voltage | 1.5 V to 3 V | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-J8 | |
| Product | Switches | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 3 V | |
| Supply Voltage - Min | 1.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $2,150.00 | |
| $0.84 | $4,200.00 |
Need more?