Reference Only

BM2LB140FJ-CE2

New Product
Power Switch ICs - Power Distribution 2ch Low Side Switch IC.

Manufacturer:

Mfr Part:
BM2LB140FJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeLow Side
Number of Outputs1 Output
Output Current1.4 A
Current Limit10 A
On Resistance - Max182 mOhms
On Time - Max66 us
Off Time - Max38 us
Operating Supply Voltage3 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseSOP-J8
PackagingReel
Product TypePower Switch ICs - Power Distribution
ProductSwitches
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min3 V

Export and Environmental Classification

AttributeDescription
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.67$1,675.00
$0.654$3,270.00
Need more?