Reference Only
BM28723AMUV-E2
Audio Amplifiers 17W+17W Class D Sprk Amp w/DSP.
Datasheet
BM28723AMUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Class | Class-D | |
| Output Power | 17 W | |
| THD plus Noise | 0.08 % | |
| Package / Case | VQFN032V5050-32 | |
| Supply Voltage - Min | 10 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Gain | 26 dB | |
| Input Type | I2S | |
| Moisture Sensitive | Yes | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 45 mA | |
| Product Type | Audio Amplifiers | |
| Product | Audio Amplifiers | |
| Shutdown | Shutdown | |
| Subcategory | Audio ICs | |
| Type | Digital Speaker Amplifier | |
| Part # Aliases | BM28723AMUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?