Reference Only
BM28720MUV-E2
End of Life
Audio DSPs 1.5V Drive Nch MOSFET
Datasheet
BM28720MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio DSPs | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | VQFN-32 | |
| Packaging | Reel | |
| Interface Type | I2S | |
| Maximum Clock Frequency | 48 kHz | |
| Number of Channels | 2 Channel | |
| Number of Converters | 2 Converter | |
| Operating Supply Current | 45 mA | |
| Pd - Power Dissipation | 4.56 W | |
| Product Type | Audio DSPs | |
| Product | Audio DSPs | |
| Resolution | 16 bit, 20 bit, 24 bit | |
| Subcategory | Audio ICs | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 10 V | |
| Type | Full Digital Speaker Amplifier | |
| Part # Aliases | BM28720MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?