Reference Only
BM1Z103FJ-E2
Power Management Specialized - PMIC .
Datasheet
BM1Z103FJ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Analog | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-J11 | |
| Input Voltage, Max | 28 V | |
| Input Voltage, Min | 10 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Input Current | 160 uA | |
| Packaging | Reel | |
| Application | Washing Machine, Air Conditioner | |
| Input Voltage Range | 10 V to 28 V | |
| Operating Supply Current | 160 uA | |
| Operating Supply Voltage | 10 V to 28 V | |
| Pd - Power Dissipation | 790 mW | |
| Product Type | Power Management Specialized - PMIC | |
| Product | PMICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BM1Z103FJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?