Reference Only

BM1Z002FJ-E2

Power Management Specialized - PMIC .

Manufacturer:

Mfr Part:
BM1Z002FJ-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
SeriesBM1Z00xFJ
TypeAnalog
Mounting StyleSMD/SMT
Package / CaseSOP-J7S
Input Voltage, Max28 V
Input Voltage, Min10 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Input Current160 uA
PackagingReel
Input Voltage Range10 V to 28 V
Operating Supply Current160 uA
Operating Supply Voltage10 V to 28 V
Pd - Power Dissipation830 mW
Product TypePower Management Specialized - PMIC
ProductPMICs
SubcategoryPMIC - Power Management ICs
Part # AliasesBM1Z002FJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?