Reference Only

BM1Q041FJ-E2

AC/DC Converters Quasi-Resonant Control type DC/DC Converter IC: The quasi-resonant controller typed AC/DC converter IC BM1Q041FJ provides an optimum system for all products that include an electrical outlet. Quasi-resonant operation enables soft switching and helps.

Manufacturer:

Mfr Part:
BM1Q041FJ-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleSMD/SMT
Package / CaseSOP-8
Output Voltage12.5 V
Supply Voltage - Min8.9 V
Supply Voltage - Max26 V
TechnologySi
Switching Frequency120 kHz
Operating Supply Current600 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
IsolationIsolated
Number of Outputs1 Output
Pin Count8
Product TypeAC/DC Converters
ProductAC/DC Drivers
SubcategoryPMIC - Power Management ICs
TypeQuasi Resonant Controller
Part # AliasesBM1Q041FJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.651$1,627.50
$0.59$2,950.00
Need more?