BM1Q041FJ ROHM Semiconductor

BM1Q041FJ

AC/DC Converters

Manufacturer:

Mfr Part:
BM1Q041FJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleSMD/SMT
Package / CaseSOP-8
Output Voltage12.5 V
Supply Voltage - Min8.9 V
Supply Voltage - Max26 V
TechnologySi
Switching Frequency120 kHz
Operating Supply Current600 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
IsolationIsolated
Number of Outputs1 Output
Pin Count8
Product TypeAC/DC Converters
ProductAC/DC Drivers
SubcategoryPMIC - Power Management ICs
TypeQuasi Resonant Controller
Part # AliasesBM1Q041FJ-E2

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?