Reference Only
BM1Q011FJ-E2
AC/DC Converters QR Std 8.9-26V SOP-J7S Auto Restart.
Datasheet
BM1Q011FJ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | AC/DC Converters | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-7 | |
| Output Voltage | 12.5 V | |
| Supply Voltage - Min | 8.9 V | |
| Supply Voltage - Max | 26 V | |
| Technology | Si | |
| Switching Frequency | 120 kHz | |
| Operating Supply Current | 600 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Pin Count | 7 | |
| Product Type | AC/DC Converters | |
| Product | AC/AC Converters | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Quasi Resonant Controller | |
| Part # Aliases | BM1Q011FJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.54 | $1,350.00 | |
| $0.532 | $2,660.00 |
Need more?