Reference Only

BM1P065FJ-E2

Switching Controllers .

Manufacturer:

Mfr Part:
BM1P065FJ-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Controllers
Number of Outputs1 Output
Switching Frequency65 kHz
Duty Cycle - Max82 %
Input Voltage8.9 V to 26 V
Output Voltage12.5 V
Output Current1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSOP-8
PackagingReel
IsolationIsolated, Non-Isolated
Operating Supply Current1 mA
Operating Supply Voltage8.9 V to 26 V
Product TypeSwitching Controllers
ProductSwitching Controllers
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Part # AliasesBM1P065FJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?