Reference Only
BM1C102F-GE2
Power Factor Correction - PFC PFC + QR Std 8.9-26V SOP18 Latch.
Datasheet
BM1C102F-GE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Factor Correction - PFC | |
| Switching Frequency | 120 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-18 | |
| Packaging | Reel | |
| Operating Supply Current | 6.5 mA | |
| Pd - Power Dissipation | 680 mW | |
| Product Type | PFC - Power Factor Correction | |
| Product | Power Factor Correction and Quasi-Resonant DC/DC Converter ICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BM1C102F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.04 | $2,080.00 |
Need more?