Reference Only

BM14270AMUV-LBE2

End of Life
Board Mount Current Sensors MI Contactless Snsr VQFN20QV3535

Manufacturer:

Mfr Part:
BM14270AMUV-LBE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBoard Mount Current Sensors
Current Rating70 uA
Sensor TypeClosed Loop
Operating Supply Voltage5 V
Output TypeDigital
Height1 mm
Length3.5 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeBoard Mount Current Sensors
SubcategorySensors
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
TypeMagnetic Current Sensor
Width3.5 mm
Part # AliasesBM14270AMUV-LB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?