Reference Only

BM1422AGMV-ZE2

Obsolete
Board Mount Hall Effect / Magnetic Sensors 3-Axis Magnetometer 1.7-3.6V; +/-1200uT

Manufacturer:

Mfr Part:
BM1422AGMV-ZE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeMagnetometer
Operating Supply Current150 uA
Operating Point Min/Max- 1200 uT to 1200 uT
Operating Supply Voltage1.7 V to 3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Supply Voltage - Max3.6 V
Supply Voltage - Min1.7 V
PackagingReel
Moisture SensitiveYes
Output TypeDigital
Pin Count10
Product TypeBoard Mount Hall Effect / Magnetic Sensors
Resolution12 bit, 14 bit
Sensitivity0.042 uT/LSB
SubcategorySensors
Termination StyleSMD/SMT
With SwitchWithout Switch
Part # AliasesBM1422AGMV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?