Reference Only

BH7824FVM-TR

Not Recommended for New Designs
Audio Amplifiers Monaural Speaker Amp 470Mw;1.8-5.5V

Manufacturer:

Mfr Part:
BH7824FVM-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
Output TypeDifferential
ClassClass-AB
Output Power500 mW
THD plus Noise1 %
Package / CaseMSOP-8
Audio - Load Impedance8 Ohms
Supply Voltage - Min2.6 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
SeriesBH7824FVM
PackagingReel
Gain11.5 dB
Input TypeSingle
Number of Channels1 Channel
Operating Supply Current3.5 mA
Product TypeAudio Amplifiers
ProductAudio Amplifiers
SubcategoryAudio ICs
Supply TypeSingle
Type1-Channel Mono
Part # AliasesBH7824FVM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?