Reference Only
BH7824FVM-FTR
Not Recommended for New Designs
Audio Amplifiers AUDIO DRIVER
Datasheet
BH7824FVM-FTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Class | Class-AB | |
| Output Power | 500 mW | |
| Package / Case | MSOP-8 | |
| Audio - Load Impedance | 8 Ohms | |
| Supply Voltage - Min | 2.6 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Gain | 11.5 dB | |
| Input Type | Single | |
| Number of Channels | 1 Channel | |
| Operating Supply Current | 3.5 mA | |
| Product Type | Audio Amplifiers | |
| Product | Audio Amplifiers | |
| Subcategory | Audio ICs | |
| Supply Type | Single | |
| Type | 1-Channel Mono |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?