Reference Only

BH76912GU-E2

Video ICs VIDEO DRIVER SINGLE OUTPUT.

Manufacturer:

Mfr Part:
BH76912GU-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryVideo ICs
TypeVideo Driver
Number of Channels1 Channel
Operating Supply Voltage3 V
Operating Supply Current15 mA, 17 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseWLCSP-8
PackagingReel
Pd - Power Dissipation580 mW
Product TypeVideo ICs
ProductVideo ICs
SeriesBH76912GU
SubcategoryVideo ICs
Supply Voltage - Max3.45 V
Supply Voltage - Min2.5 V
Part # AliasesBH76912GU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.06$3,180.00
$1.04$6,240.00
Need more?