Reference Only
BH7649KS2
Video ICs .
Datasheet
BH7649KS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Video ICs | |
| Type | Video Signal Switcher | |
| Number of Channels | 2 Channel | |
| Operating Supply Voltage | 7.5 V to 9.5 V | |
| Operating Supply Current | 23 mA, 34 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SQFP-52 | |
| Packaging | Tray | |
| Interface Type | I2C | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 1.9 W | |
| Product Type | Video ICs | |
| Product | Video ICs | |
| Subcategory | Video ICs | |
| Supply Voltage - Max | 9.5 V | |
| Supply Voltage - Min | 7.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.64 | $3,640.00 | |
| $3.60 | $7,200.00 |
Need more?