Reference Only

BH76362FV-E2

Video ICs 2.8-5.5V 12mA -65dB.

Manufacturer:

Mfr Part:
BH76362FV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryVideo ICs
TypeVideo Switcher
Number of Channels1 Channel
Operating Supply Voltage2.8 V to 5.5 V
Operating Supply Current11 mA, 12 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSSOP-16
PackagingReel
Pd - Power Dissipation470 mW
Product TypeVideo ICs
ProductVideo ICs
SeriesBH76362FV
SubcategoryVideo ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2.8 V
Part # AliasesBH76362FV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.76$4,400.00
$1.74$8,700.00
Need more?