Reference Only

BH7623KS2

Obsolete
Audio Amplifiers A/V SWITCH

Manufacturer:

Mfr Part:
BH7623KS2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
Package / CaseSQFP-T52
Audio - Load Impedance100 kOhms
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
Mounting StyleSMD/SMT
SeriesBH7623KS2
PackagingBulk
Moisture SensitiveYes
Operating Supply Current95 mA
Product TypeAudio Amplifiers
ProductAudio Line Drivers / Receivers
SubcategoryAudio ICs
TypeDVD Recorder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?