BH6948GU-E2 ROHM Semiconductor

BH6948GU-E2

Obsolete
LED Display Drivers 7x7 Dot Matrix LED Drvr 3.15-4.5V

Manufacturer:

Mfr Part:
BH6948GU-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Display Drivers
Mounting StyleSMD/SMT
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Operating Supply Voltage3.15 V to 4.5 V
Pd - Power Dissipation1.47 W
Product TypeLED Display Drivers
SubcategoryDriver ICs
Part # AliasesBH6948GU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?