
BH6942KN-E2
End of Life
LED Lighting Driver ICs Backlight LED Driver Charge Pump 2.8-4.5V
Datasheet
BH6942KN-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Supply Voltage - Max | 4.5 V | |
| Supply Voltage - Min | 2.8 V | |
| Series | BH6942KN | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Reel | |
| Input Voltage | 2.8 V to 4.5 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Pd - Power Dissipation | 530 mW | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 20 | |
| Product Type | LED Lighting Drivers | |
| Subcategory | Driver ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?