Reference Only

BH6799FVM-GTR

Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers PMIC Motor Driver Brushless DC (BLDC), Half Bridge (2), On/Off Interface -40 C - 150 C (TJ) Surface Mount

Manufacturer:

Mfr Part:
BH6799FVM-GTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushless DC Motor Controllers
TypeSingle Phase
Output Current1 A
Operating Supply Current5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseMSOP-8
Supply Voltage - Max6 V
Supply Voltage - Min2 V
PackagingReel
Number of Outputs2 Output
Output Voltage320 mV
Pd - Power Dissipation585 mW
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Part # AliasesBH6799FVM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?