Reference Only
BH6766FVM-TR
Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers DC BRUSHLESS FAN MOTOR DRIVER
Datasheet
BH6766FVM-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Controllers | |
| Type | Single Phase | |
| Output Current | 630 mA | |
| Operating Supply Current | 5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | MSOP-8 | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 2 V | |
| Packaging | Reel | |
| Number of Outputs | 2 Output | |
| Output Voltage | 320 mV | |
| Pd - Power Dissipation | 585 mW | |
| Pin Count | 8 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | BH6766FVM | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BH6766FVM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?