Reference Only
BH6584KV-E2
Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers PORTABLE CD SYST MOTOR DRIVER
Datasheet
BH6584KV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Fan / Motor Controllers / Drivers | |
| Type | Power Controller | |
| Output Current | 3 A | |
| Operating Supply Current | 100 uA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFP-48 | |
| Supply Voltage - Max | 2.5 V | |
| Packaging | Reel | |
| Load Voltage Rating | 2.5 V | |
| Number of Outputs | 4 Output | |
| Output Voltage | 1.5 V, 1.6 V, 2.9 V, 3.8 V | |
| Pd - Power Dissipation | 1.18 W | |
| Pin Count | 48 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | BH6584KV | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?