Reference Only

BH6260MWX-E2

Obsolete
USB Switch ICs

Manufacturer:

Mfr Part:
BH6260MWX-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryUSB Switch ICs
ProductUSB 2.0 Switches
Configuration2 x SPST
On Resistance - Max13 Ohms
On Time - Max200 ns
Off Time - Max200 ns
Operating Supply Voltage1.8 V, 3.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseUSON-16
PackagingReel
Number of Switches2 Switch
Operating Supply Current10 uA
Pd - Power Dissipation850 mW
Product TypeUSB Switch ICs
SeriesBH6260MWX
SubcategorySwitch ICs
Supply Voltage - Max3.6 V, 3.7 V
Supply Voltage - Min1.7 V, 2.9 V
Part # AliasesBH6260MWX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?