
BH6179GU-E2
Obsolete
Power Management Specialized - PMIC IC PMIC DC/DC 1CH, LDO 6CH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Series | BH6179GU | |
| Type | Voltage Regulator and LDO Regulator | |
| Mounting Style | SMD/SMT | |
| Package / Case | VCSP-24 | |
| Output Current | 300 mA, 600 mA | |
| Input Voltage - Max | 5.5 V | |
| Input Voltage - Min | 2.2 V | |
| Maximum Output Voltage | 3.3 V | |
| Packaging | Reel | |
| Input Voltage Range | 2.2 V to 5.5 V | |
| Operating Supply Voltage | 2.2 V to 5.5 V | |
| Output Voltage Range | 800 mV to 3.3 V | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Voltage Converters | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?