Reference Only

BH6173GUL-E2

Obsolete
Power Management Specialized - PMIC POWER MNGMNT IC 16PIN

Manufacturer:

Mfr Part:
BH6173GUL-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
SeriesBH6173GUL
TypeGeneral Purpose
Mounting StyleSMD/SMT
Package / CaseVCSP-16
Output Current300 mA
Input Voltage, Max5.2 V
Input Voltage, Min2.2 V
Maximum Output Voltage3.3 V
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 85 C
Input Current170 uA
PackagingReel
Input Voltage Range2.2 V to 5.2 V
Operating Supply Current170 uA
Operating Supply Voltage2.2 V to 5.2 V
Output Voltage Range1 V to 3.3 V
Pd - Power Dissipation690 mW
Product TypePower Management Specialized - PMIC
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?