Reference Only

BH6172GU-E2

Obsolete
Power Management Specialized - PMIC POWER MANAGEMENT T/R

Manufacturer:

Mfr Part:
BH6172GU-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
SeriesBH6172GU
TypeConverters
Mounting StyleSMD/SMT
Package / CaseVCSP85H2-24
Output Current500 mA
Input Voltage - Max5.5 V
Input Voltage - Min2.2 V
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 85 C
Input Current400 nA
PackagingReel
Input Voltage Range2.2 V to 5.5 V
Operating Supply Current400 nA
Operating Supply Voltage1.7 V to 5.5 V
Pd - Power Dissipation900 mW
Product TypePower Management Specialized - PMIC
ProductPMICs
SubcategoryPMIC - Power Management ICs
Part # AliasesBH6172GU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?