Reference Only

BH6056GU-E2

Obsolete
Power Management Specialized - PMIC LED Driver For Phone 3.1-4.8V

Manufacturer:

Mfr Part:
BH6056GU-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
TypeGeneral Purpose
Mounting StyleSMD/SMT
Package / CaseBGA-36
Output Current160 mA
Input Voltage, Max4.8 V
Input Voltage, Min2.5 V
Maximum Output Voltage4 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Input Current1 uA
PackagingReel
Input Voltage Range2.5 V to 4.8 V
Operating Supply Current1 uA
Operating Supply Voltage2.9 V, 3.6 V
Output Voltage Range4 V
Pd - Power Dissipation1.29 W
Product TypePower Management Specialized - PMIC
ProductPower Management Specialized
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?