Reference Only

BH6054GU-E2

End of Life
Power Management Specialized - PMIC LED Driver For Phone 3.1-4.8V

Manufacturer:

Mfr Part:
BH6054GU-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
TypeGeneral Purpose
Mounting StyleSMD/SMT
Package / CaseBGA-63
Output Current3 mA, 10 mA, 150 mA, 160 mA
Input Voltage - Max4.8 V
Input Voltage - Min2.522 V
Maximum Output Voltage4.95 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Input Current10 mA
PackagingReel
Input Voltage Range2.522 V to 4.8 V
Operating Supply Current10 mA
Operating Supply Voltage2.9 V, 3.6 V
Output Voltage Range2.522 V to 4.95 V
Pd - Power Dissipation1.35 W
Product TypePower Management Specialized - PMIC
ProductPower Management Specialized
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?