Reference Only

BH6046KN-E2

End of Life
LED Lighting Driver ICs DC/DC CONV FOR RGB & WHITE LED

Manufacturer:

Mfr Part:
BH6046KN-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs9 Output
TopologyCharge Pump
Output Current14.15 mA, 22.6 mA, 60 mA, 150 mA
Package / CaseVQFN-36
Supply Voltage - Max4.5 V
Supply Voltage - Min3.1 V
SeriesBH6046KN
PackagingReel
For Use WithWhite LEDs
Input Voltage3.1 V to 4.5 V
Moisture SensitiveYes
Mounting StyleSMD/SMT
Number of Channels9 Channel
Product TypeLED Lighting Drivers
ProductLED Drivers
SubcategoryDriver ICs
Supply Current - Max10 mA
TypeIntelligent LED Management IC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?