Reference Only
BH6038KN-E2
End of Life
Power Management Specialized - PMIC MULTI-FX PWR MNGMNT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Series | BH6038KN | |
| Mounting Style | SMD/SMT | |
| Package / Case | UQFN-48 | |
| Output Current | 120 mA | |
| Input Voltage, Max | 4.5 V | |
| Input Voltage, Min | 3.2 V | |
| Maximum Output Voltage | 2.91 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 75 C | |
| Packaging | Reel | |
| Input Voltage Range | 3.2 V to 4.5 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 3.2 V to 4.5 V | |
| Output Voltage Range | 1.79 V to 2.91 V | |
| Pd - Power Dissipation | 700 mW | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Power Management ICs | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?