Reference Only

BH5510KVT-E2

Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers COMB DRIVE PWM 48PIN

Manufacturer:

Mfr Part:
BH5510KVT-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductFan / Motor Controllers / Drivers
TypeSystem Motor Driver
Operating Supply Voltage5 V
Output Current3 A
Operating Supply Current10.5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseVQFP-48
PackagingReel
Load Voltage Rating3 V to 5.5 V
Moisture SensitiveYes
Number of Outputs6 Output
Operating Frequency300 kHz
Pd - Power Dissipation1.37 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesBH5510KVT
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min4 V
Part # AliasesBH5510KVT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?