Reference Only
BH4138FV-E2
Not Recommended for New Designs
RF Mixer MIXER AND IF AMP
Datasheet
BH4138FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | RF Mixer | |
| RF Frequency | 10 MHz to 200 MHz | |
| NF - Noise Figure | 8.5 dB | |
| LO Frequency | 129.55 MHz | |
| IF Frequency | 350 kHz to 500 kHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-16 | |
| Gain | 100 dB | |
| Operating Supply Voltage | 2.3 V to 5.5 V | |
| Packaging | Reel | |
| Pd - Power Dissipation | 350 mW | |
| Product Type | RF Mixer | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.3 V | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?