Reference Only

BH4127FV-E2

Not Recommended for New Designs
RF Mixer IF MIXER 16PIN

Manufacturer:

Mfr Part:
BH4127FV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRF Mixer
RF Frequency20 MHz to 300 MHz
NF - Noise Figure9.7 dB
LO Frequency20 MHz to 120 MHz
IF Frequency4 MHz to 15 MHz
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Package / CaseSSOP-16
Gain75 dB
Operating Supply Voltage2.3 V to 5.5 V
PackagingReel
Pd - Power Dissipation350 mW
Product TypeRF Mixer
SubcategoryWireless & RF Integrated Circuits
Supply Voltage - Max5.5 V
Supply Voltage - Min2.3 V
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?