
BH3856FS-E2
Obsolete
Audio DSPs 2WIRE SER SND CTRL IC AUDIO 10V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio DSPs | |
| Number of Channels | 2 Channel | |
| Maximum Clock Frequency | 100 kHz | |
| Resolution | 8 bit | |
| Interface Type | I2C | |
| Package / Case | SSOP-A32 | |
| Supply Voltage - Min | 6 V | |
| Supply Voltage - Max | 9.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Operating Supply Current | 20 mA | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Number of Converters | 2 Converter | |
| Pd - Power Dissipation | 850 mW | |
| Product Type | Audio DSPs | |
| Product | Audio DSPs | |
| Subcategory | Audio ICs | |
| Type | 2-Wire Serial Sound Control IC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310035 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?