Reference Only
BH3547F-E2
Audio Amplifiers HEADPHONE AMP.
Datasheet
BH3547F-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Output Type | Single Ended | |
| Output Power | 77 mW | |
| THD plus Noise | 0.05 % | |
| Package / Case | SOP-8 | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 6.5 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | SMD/SMT | |
| Series | BH3547F | |
| Packaging | Reel | |
| Gain | 6 dB | |
| Input Type | Analog | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 3.7 mA | |
| Product Type | Audio Amplifiers | |
| Product | Audio Amplifiers | |
| Shutdown | Shutdown | |
| Subcategory | Audio ICs | |
| Supply Type | Single | |
| Type | Headphone Amplifiers | |
| Part # Aliases | BH3547F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.349 | $872.50 | |
| $0.34 | $1,700.00 |
Need more?