Reference Only

BH34M0AWHFV-TR

LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO.

Manufacturer:

Mfr Part:
BH34M0AWHFV-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHVSOF-6
Output Voltage3.4 V
Output Current300 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage - Min2.5 V
Input Voltage - Max5.5 V
PSRR / Ripple Rejection - Typ60 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage60 mV
SeriesBH34M0AWHFV
PackagingReel
Dropout Voltage - Max90 mV
Ib - Input Bias Current65 uA
Line Regulation2 mV
Load Regulation18 mV
Pd - Power Dissipation680 mW
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS LDO Regulator
Voltage Regulation Accuracy1 %
Part # AliasesBH34M0AWHFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.253$759.00
$0.238$1,428.00
Need more?