Reference Only

BH31RB1WGUT-E2

Not Recommended for New Designs
LDO Voltage Regulators 3.1V CMOS LDO Regulator

Manufacturer:

Mfr Part:
BH31RB1WGUT-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVCSP60N1-4
Output Voltage3.1 V
Output Current150 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min2.5 V
Input Voltage, Max5.5 V
PSRR / Ripple Rejection - Typ63 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage100 mV
SeriesBH31RB1WGUT
PackagingReel
Dropout Voltage - Max150 mV
Ib - Input Bias Current34 uA
Line Regulation2 mV
Load Regulation2 mV
Pd - Power Dissipation530 mW
Pin Count4
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS LDO Regulator
Voltage Regulation Accuracy1 %
Part # AliasesBH31RB1WGUT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?