Reference Only

BH31NB1WHFV-TR

Not Recommended for New Designs
LDO Voltage Regulators 150MA 3.1V CMOS LDO Regulator

Manufacturer:

Mfr Part:
BH31NB1WHFV-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHVSOF-EP-5
Output Voltage3.1 V
Output Current150 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage - Min2.5 V
Input Voltage - Max5.5 V
PSRR / Ripple Rejection - Typ80 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage250 mV
SeriesBH31NB1WHFV
PackagingReel
Dropout Voltage - Max450 mV
Ib - Input Bias Current60 uA
Line Regulation1 mV
Load Regulation9 mV
Pd - Power Dissipation410 mW
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS LDO Regulator
Voltage Regulation Accuracy1 %
Part # AliasesBH31NB1WHFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?